Murata, NFW31S, Signal Filter, 25 V dc 10MHz, 200mA, SMD, 3.2 x 1.6 x 1.8mm

Discontinued
RS Stock No.:
167-5602
Mfr. Part No.:
NFW31SP106X1E4L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NFW31S

Maximum Current Rating

200mA

Maximum Voltage Rating

25 V dc

Mounting Type

Surface Mount

Operating Frequency

10MHz

Termination Style

Solder Pad

Dimensions

3.2 x 1.6 x 1.8mm

Depth

1.6mm

Height

1.8mm

Length

3.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

1206 EMIFIL® (LC Combined) Wire Wound Type NFW31S Series


NFW31S series high performance signal line chip EMI filters designed for noise suppression in high speed signal digital circuits in which the signal harmonics are prone to becoming noise sources. These filters achieve
a 100dB/dec. (typ.) damping characteristic with Murata's innovative circuit design, making these chips effective in applications where the signal and
noise frequencies are close to each other.

Suppresses signal noise with little or no attenuation of the signal itself
Murata's original internal structure design enables excellent noise suppression up to high frequencies (40dB at 1GHz typ.)


Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.