Murata, NFL18ST, EMI Filter, 16 V dc, 200mA, 0603 (1608M), SMD, Flat Contact, 1.6 x 0.8 x 0.8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-4894
Mfr. Part No.:
NFL18ST307X1C3D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NFL18ST

Maximum Current Rating

200mA

Maximum Voltage Rating

16 V dc

Mounting Type

Surface Mount

Termination Style

Flat Contact

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.8mm

Depth

0.8mm

Height

0.8mm

Length

1.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

0603 EMIFIL® (LC Combined) Multilayer Type NFL18ST Series



Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.