Murata NFM31PC, Feedthrough Capacitor6.3V dc, 1206 (3216M), Surface Mount
- RS Stock No.:
- 167-4802
- Mfr. Part No.:
- NFM31PC276B0J3L
- Brand:
- Murata
Subtotal (1 reel of 3000 units)*
£1,122.00
(exc. VAT)
£1,347.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.374 | £1,122.00 |
*price indicative
- RS Stock No.:
- 167-4802
- Mfr. Part No.:
- NFM31PC276B0J3L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 27µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Package/Case | 1206 (3216M) | |
| Series | NFM31PC | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 27µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Package/Case 1206 (3216M) | ||
Series NFM31PC | ||
- COO (Country of Origin):
- JP
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Murata NFM31PC 1206 (3216M), Surface Mount
- TDK CKD 1206 (3216M), Surface Mount
- Murata 0603 (1608M), Surface Mount
- Murata NFM21PS 0805 (2012M), Surface Mount
- Murata NFM18C 0603 (1608M), Surface Mount
- Murata NFM21PC 0805 (2012M), Surface Mount
- TDK YFF-P Surface Mount
- KYOCERA AVX Clamping 35V 16 V dc, 1206 (3216M)
