Murata, NFA18SL, EMI Filter, 10 V dc 220MHz, 25mA, 0603 (1608M), SMD, Solder, 1.6 x 0.8 x 0.6mm
- RS Stock No.:
- 106-5391
- Mfr. Part No.:
- NFA18SL227V1A45L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 106-5391
- Mfr. Part No.:
- NFA18SL227V1A45L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | NFA18SL | |
Maximum Current Rating | 25mA | |
Maximum Voltage Rating | 10 V dc | |
Mounting Type | Surface Mount | |
Operating Frequency | 220MHz | |
Termination Style | Solder | |
Package/Case | 0603 (1608M) | |
Dimensions | 1.6 x 0.8 x 0.6mm | |
Depth | 0.8mm | |
Height | 0.6mm | |
Length | 1.6mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Capacitance | 27µF | |
Select all | ||
---|---|---|
Brand Murata | ||
Series NFA18SL | ||
Maximum Current Rating 25mA | ||
Maximum Voltage Rating 10 V dc | ||
Mounting Type Surface Mount | ||
Operating Frequency 220MHz | ||
Termination Style Solder | ||
Package/Case 0603 (1608M) | ||
Dimensions 1.6 x 0.8 x 0.6mm | ||
Depth 0.8mm | ||
Height 0.6mm | ||
Length 1.6mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance 27µF | ||
- COO (Country of Origin):
- JP
0603 EMFIL ® (LC ombined) Array NFA18 Series
NFA 18SL series 0603 SMT chip EMI Suppression Filters for Applications using Murata Ceramic processing technology and filter design technology. These filters prevent ringing caused by circuit impedance, the arrays stable noise attenuation over wide frequency range and are small and low profile.
This series is suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs
This series is suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs
Applications
Personal computers
Communications equipment
Telephones
Digital TV
Communications equipment
Telephones
Digital TV
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.