Murata, NFM21P, Signal Filter, 10 V dc, 4A, 0805 (2012M), SMD, 2 x 1.25 x 0.85mm
- RS Stock No.:
- 372-318
- Mfr. Part No.:
- NFM21PC105B1A3D
- Brand:
- Murata
Discontinued
- RS Stock No.:
- 372-318
- Mfr. Part No.:
- NFM21PC105B1A3D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NFM21P | |
| Maximum Current Rating | 4A | |
| Maximum Voltage Rating | 10 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder Pad | |
| Package/Case | 0805 (2012M) | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NFM21P | ||
Maximum Current Rating 4A | ||
Maximum Voltage Rating 10 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Package/Case 0805 (2012M) | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Length 2mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
