Murata NFM18C, Feedthrough Capacitor6.3V dc, 0603 (1608M), Surface Mount

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

£0.179

(exc. VAT)

£0.215

(inc. VAT)

RS Stock No.:
372-289
Mfr. Part No.:
NFM18PC474R0J3D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Voltage

6.3V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Package/Case

0603 (1608M)

Series

NFM18C