Murata NFM18C, Feedthrough Capacitor6.3V dc, 0603 (1608M), Surface Mount
- RS Stock No.:
- 372-285
- Mfr. Part No.:
- NFM18PC105R0J3D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 25)
£0.058
(exc. VAT)
£0.07
(inc. VAT)
- RS Stock No.:
- 372-285
- Mfr. Part No.:
- NFM18PC105R0J3D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Package/Case | 0603 (1608M) | |
| Series | NFM18C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Package/Case 0603 (1608M) | ||
Series NFM18C | ||
SMC Filter Capacitor - NFM18PC series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Suitable for integrated circuit power supply lines.
Low residual inductance.
0603 format enclosure.
Suitable for integrated circuit power supply lines.
Low residual inductance.
0603 format enclosure.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

