Syfer Technology E01 Series, Signal Filter, 100 V ac/dc 1806 (4516M) SMD
- RS Stock No.:
- 192-831
- Mfr. Part No.:
- 1806J100 0472MXE01
- Brand:
- Syfer Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-831
- Mfr. Part No.:
- 1806J100 0472MXE01
- Brand:
- Syfer Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Series | E01 | |
| Maximum Voltage Rating | 100 V ac/dc | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder Pad | |
| Package/Case | 1806 (4516M) | |
Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Series E01 | ||
Maximum Voltage Rating 100 V ac/dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Package/Case 1806 (4516M) | ||
- COO (Country of Origin):
- GB
0805//1806 Series
3 terminal chips suitable for EMI suppression in digital circuits and other signal lines
C0G (MCE suffix) and X7R (MXE suffix) dielectric types are available
Silver termination base with Ni Barrier ( 100% matte Sn finish )
C0G (MCE suffix) and X7R (MXE suffix) dielectric types are available
Silver termination base with Ni Barrier ( 100% matte Sn finish )
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
