Murata NFM18P, Signal Filter6.3V dc, 0603 (1608M), Surface Mount
- RS Stock No.:
- 105-653
- Mfr. Part No.:
- NFM18PS474R0J3D
- Brand:
- Murata
Subtotal (1 bag of 25 units)*
£0.75
(exc. VAT)
£1.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | £0.03 | £0.75 |
*price indicative
- RS Stock No.:
- 105-653
- Mfr. Part No.:
- NFM18PS474R0J3D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Package/Case | 0603 (1608M) | |
| Series | NFM18P | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Package/Case 0603 (1608M) | ||
Series NFM18P | ||
- COO (Country of Origin):
- JP
SMC Filter Capacitor NFM18PS series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Suitable for supply lines of up to 2 A.
0603 format enclosure.
Applications: supply lines for digital equipment such as DVDs, digital cameras, mobile telephones.
Suitable for supply lines of up to 2 A.
0603 format enclosure.
Applications: supply lines for digital equipment such as DVDs, digital cameras, mobile telephones.


Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Murata 0603 (1608M), Surface Mount
- Murata NFM18C 0603 (1608M), Surface Mount
- Murata NFM18C 0603 (1608M), Surface Mount
- Murata NFM18C 0603 (1608M), Surface Mount
- Murata NFM18C 0603 (1608M), Surface Mount
- Murata NFM18CC 0603 (1608M), Surface Mount
- Murata NFM21P 0805 (2012M), Surface Mount
- Murata NFM21P 0805 (2012M), Surface Mount
