Murata NFM21P, Feedthrough Capacitor6.3V dc, 0805 (2012M), Surface Mount
- RS Stock No.:
- 105-259
- Mfr. Part No.:
- NFM21PC225B0J3D
- Brand:
- Murata
Discontinued
- RS Stock No.:
- 105-259
- Mfr. Part No.:
- NFM21PC225B0J3D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Package/Case | 0805 (2012M) | |
| Series | NFM21P | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Package/Case 0805 (2012M) | ||
Series NFM21P | ||
- COO (Country of Origin):
- JP
NFM21P series filters
Capacitance filters designed for removal of EMI on continuous voltage lines.
Version for strong current.
Applications: Telecommunications and IT equipment.
Version for strong current.
Applications: Telecommunications and IT equipment.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
