XinaBox xCHIP Universal Analog Input MCU Module SX02
- RS Stock No.:
- 174-3749
- Mfr. Part No.:
- SX02
- Brand:
- XinaBox
Stock information currently inaccessible
- RS Stock No.:
- 174-3749
- Mfr. Part No.:
- SX02
- Brand:
- XinaBox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XinaBox | |
| Kit Classification | Development Board | |
| Converter Type | ADC | |
| Kit Name | xCHIP Universal Analog Input | |
| Select all | ||
|---|---|---|
Brand XinaBox | ||
Kit Classification Development Board | ||
Converter Type ADC | ||
Kit Name xCHIP Universal Analog Input | ||
- COO (Country of Origin):
- CN
This XCHIP is a low-power, monolithic, 8-bit, analog-to-digital converter (ADC).
Product Highlights
I²C-Compatible 2-Wire Interface Which Supports Standard, Fast, and High Speed Modes
Applications
System Monitoring
Peak Detection
Portable Instruments
Medical Instruments
Test Equipment
Specifications
I²C-Compatible 2-Wire Interface Which Supports Standard (100 kHz), Fast (400 kHz), and High Speed (3.4 MHz) Modes
Out-of-Range Alert Function
Automatic Power-Down Mode While Not Converting
I²C-Compatible 2-Wire Interface Which Supports Standard, Fast, and High Speed Modes
Applications
System Monitoring
Peak Detection
Portable Instruments
Medical Instruments
Test Equipment
Specifications
I²C-Compatible 2-Wire Interface Which Supports Standard (100 kHz), Fast (400 kHz), and High Speed (3.4 MHz) Modes
Out-of-Range Alert Function
Automatic Power-Down Mode While Not Converting
