Weidmüller, VSPC Surge Protection Device 500V Maximum Voltage Rating 20 kA Maximum Surge Current
- RS Stock No.:
- 902-8076
- Mfr. Part No.:
- 8951810000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£33.20
(exc. VAT)
£39.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.20 |
*price indicative
- RS Stock No.:
- 902-8076
- Mfr. Part No.:
- 8951810000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Surge Protection Device | |
| Maximum Voltage | 500V | |
| Maximum Surge Current | 20kA | |
| Packaging | 1 pieces | |
| Series | VSPC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 69mm | |
| Length | 69mm | |
| Height | 90mm | |
| Standards/Approvals | IEC 61643-21, DIN EN 60079-26:2007, DIN EN 60079-11:2007, DIN EN 60079-0.2009, DIN EN 61241-11:2006, IEC 62305 | |
| Hazardous Area Certification | KEMA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Surge Protection Device | ||
Maximum Voltage 500V | ||
Maximum Surge Current 20kA | ||
Packaging 1 pieces | ||
Series VSPC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 69mm | ||
Length 69mm | ||
Height 90mm | ||
Standards/Approvals IEC 61643-21, DIN EN 60079-26:2007, DIN EN 60079-11:2007, DIN EN 60079-0.2009, DIN EN 61241-11:2006, IEC 62305 | ||
Hazardous Area Certification KEMA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
Base Unit for VSPC Series Pluggable Arrester
Base unit for pluggable VSPC arresters. Integrated PE foot in the base of the impedance-neutral VSPC base.
DIN Rail mounting
Floating earth PE connection
Suitable for unearthed signal circuits
IP20 protection
Related links
- Weidmüller, VSPC BASE 2SL FG EX Surge Protection Device 500V Maximum Voltage Rating 20 kA Maximum Surge Current
- Dehn, DG Modular Surge Protector 500V Maximum Voltage Rating 20 kA Maximum Surge Current Type 2 Arrester
- Roxburgh EMC, CRH Surge Protection Device 500V ac Maximum Voltage Rating 3 Phase
- Eaton, SLP Surge Suppressor Unit 32V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protection Device
- Eaton, SD32 Surge Protection Device 32V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protection Device
- Legrand Surge Protection Device 415V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protective Device
- Phoenix Contact 37V ac Maximum Voltage Rating 20 kA Maximum Surge Current Surge
- Phoenix Contact 25V ac Maximum Voltage Rating 20 kA Maximum Surge Current Surge
