Phoenix Contact 2902068 MINI MCR Series DIN Rail Terminal Block Grey, 0.14 to 2.5 mm², Screw
- RS Stock No.:
- 849-6355
- Mfr. Part No.:
- 2902068
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.54
(exc. VAT)
£59.45
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.54 |
*price indicative
- RS Stock No.:
- 849-6355
- Mfr. Part No.:
- 2902068
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Grey | |
| Sub Type | Connected | |
| Series | MINI MCR | |
| Voltage | 24 V | |
| Minimum Wire Size AWG | 12 AWG | |
| Cable CSA | 0.14 to 2.5 mm² | |
| Maximum Wire Size AWG | 24 AWG | |
| Termination Type | Screw | |
| Terminal Block Current | 4A | |
| Minimum Operating Temperature | -40°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Terminal Block | ||
Colour Grey | ||
Sub Type Connected | ||
Series MINI MCR | ||
Voltage 24 V | ||
Minimum Wire Size AWG 12 AWG | ||
Cable CSA 0.14 to 2.5 mm² | ||
Maximum Wire Size AWG 24 AWG | ||
Termination Type Screw | ||
Terminal Block Current 4A | ||
Minimum Operating Temperature -40°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
MINI Analog Pro Signal Conditioners
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication
Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
Related links
- Phoenix Contact 2904508 MINI MCR Series Modular Terminal Block Grey Screw
- Phoenix Contact 2904504 MINI MCR Series Modular Terminal Block Grey Screw
- Phoenix Contact 3214365 UT 4-PE/L/TG Series DIN Rail Terminal Block Grey Screw
- Phoenix Contact 3046744 UTTB Series DIN Rail Terminal Block Grey 2-Level, Screw
- Phoenix Contact 3046702 UTTB Series DIN Rail Terminal Block Grey 2-Level, Screw
- Phoenix Contact 3046692 UTTB Series DIN Rail Terminal Block Grey 2-Level, Screw
- Phoenix Contact 3046689 UTTB Series DIN Rail Terminal Block Grey 2-Level, Screw
- Phoenix Contact 3046715 UTTB Series DIN Rail Terminal Block Grey 2-Level, Screw


