Red Lion Signal Conditioner, Universal Input, Current, Voltage Output, 253 V ac, 300V dc Supply

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
905-5605
Mfr. Part No.:
IAMS0010
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Current, Voltage

Input Range

0 Ω → 100 kΩ, -200 → +850°C

Output Range

0 → 10 V dc, 0 → 20mA

Supply Voltage

253 V ac, 300V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

Maximum of +60°C

Termination

Screw

Maximum Operating Temperature

+60°C

COO (Country of Origin):
US

IAMS Universal Signal Conditioner


The IAMS universal signal conditioners unmatched capability, provides users the ultimate in flexibility. As a signal conditioner, the unit provides complete isolation and conversion capability to satisfy almost any application.
These signal conditioners accept Process, DC current, DC voltage, Thermocouples, RTDs, Potentiometers and Linear resistance signals, allowing the module to be connected to most common sensors.

DIN Rail mounting
21.6 → 253 V AC/19.2 → 300 V DC universal power supply
3 way isolation (power/signal/output)
Quick and easy menu style programming
Features over 100 combinations of inputs to outputs configurations
Choose setpoints and/or analogue output models
Programming available in 7 different languages