Stock information currently inaccessible
- RS Stock No.:
- 794-8596
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Input Range | 0 → 10 V, 0 → 20 mA, 4 → 20mA | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | -25 → +60°C | |
| Series | PLC-APT-UI-IN | |
| Termination | Screw/Spring | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Input Range 0 → 10 V, 0 → 20 mA, 4 → 20mA | ||
Mounting Type DIN Rail | ||
Operating Temperature Range -25 → +60°C | ||
Series PLC-APT-UI-IN | ||
Termination Screw/Spring | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
