Phoenix Contact 3RS70 Series Temperature Transducer, ATEX
- RS Stock No.:
- 751-1368
- Mfr. Part No.:
- 2865573
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 751-1368
- Mfr. Part No.:
- 2865573
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Hazardous Area Certification | ATEX | |
| Operating Temperature Range | -20 → +60°C | |
| Series | 3RS70 | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Hazardous Area Certification ATEX | ||
Operating Temperature Range -20 → +60°C | ||
Series 3RS70 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Non Compliant
- COO (Country of Origin):
- DE
