ABB Signal Conditioner
- RS Stock No.:
- 511-7591
- Mfr. Part No.:
- 1SVR040003R0600
- Brand:
- ABB
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 511-7591
- Mfr. Part No.:
- 1SVR040003R0600
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Input Range | 0 → 850°C | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Input Range 0 → 850°C | ||
Mounting Type DIN Rail | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE