ABB 700 Series Signal Conditioner

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
442-8840
Mfr. Part No.:
1SVR011713R1000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Input Range

0 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +80°C

Series

700

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

RoHS Status: Not Applicable