Weidmuller ACT20X Series Signal Conditioner
- RS Stock No.:
- 390-8109
- Mfr. Part No.:
- 8227350000
- Brand:
- Weidmuller
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 390-8109
- Mfr. Part No.:
- 8227350000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | 0 → +50°C | |
| Series | ACT20X | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Mounting Type DIN Rail | ||
Operating Temperature Range 0 → +50°C | ||
Series ACT20X | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
