Phoenix Contact MINI MCR-2-I-I Series Signal Converter
- RS Stock No.:
- 332-2987
- Mfr. Part No.:
- 2808190
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£292.72
(exc. VAT)
£351.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £292.72 |
*price indicative
- RS Stock No.:
- 332-2987
- Mfr. Part No.:
- 2808190
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | 0 → +55°C | |
| Series | MINI MCR-2-I-I | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Operating Temperature Range 0 → +55°C | ||
Series MINI MCR-2-I-I | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Non Compliant
- COO (Country of Origin):
- DE
