Red Lion 3186 Series Signal Conditioner, Frequency Input, Relay Output, 85 → 250V ac Supply

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
292-2132
Mfr. Part No.:
IFMR0066
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Module Type

Frequency Converter

Input Signal Type

Frequency

Output Signal Type

Relay

Input Range

0 → 25kHz

Output Range

5 A @ 120/240V ac

Supply Voltage

85 → 250V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +50°C

Series

3186

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
US

IFMR - speed monitor


Switches on if over/under limits or if device is idle
Adjustable thresholds: 0.1 Hz → 25 kHz
DC Version: IFMR0036 (9 → 32 VDC)
AC Version: IFMR0066 (85 → 250 VAC)
All sensors are adjustable via DIP switch
Status display via 2 Info LEDs
Easy assembly on C or T/Hat


Rotation Sensing


All units have standard panel cut out of 45 x 45mm and SPCO output