Red Lion 3185 Series Signal Conditioner, Frequency Input, Relay Output, 9 → 32V dc Supply
- RS Stock No.:
- 292-2126
- Mfr. Part No.:
- IFMR0036
- Brand:
- Red Lion
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£212.30
(exc. VAT)
£254.76
(inc. VAT)
- RS Stock No.:
- 292-2126
- Mfr. Part No.:
- IFMR0036
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Module Type | Frequency Converter | |
| Input Signal Type | Frequency | |
| Output Signal Type | Relay | |
| Input Range | 0 → 25kHz | |
| Output Range | 5 A @ 120/240V ac | |
| Supply Voltage | 9 → 32V dc | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | 0 → +50°C | |
| Series | 3185 | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Module Type Frequency Converter | ||
Input Signal Type Frequency | ||
Output Signal Type Relay | ||
Input Range 0 → 25kHz | ||
Output Range 5 A @ 120/240V ac | ||
Supply Voltage 9 → 32V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range 0 → +50°C | ||
Series 3185 | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
IFMR - speed monitor
Switches on if over/under limits or if device is idle
Adjustable thresholds: 0.1 Hz → 25 kHz
DC Version: IFMR0036 (9 → 32 VDC)
AC Version: IFMR0066 (85 → 250 VAC)
All sensors are adjustable via DIP switch
Status display via 2 Info LEDs
Easy assembly on C or T/Hat
Adjustable thresholds: 0.1 Hz → 25 kHz
DC Version: IFMR0036 (9 → 32 VDC)
AC Version: IFMR0066 (85 → 250 VAC)
All sensors are adjustable via DIP switch
Status display via 2 Info LEDs
Easy assembly on C or T/Hat
Rotation Sensing
All units have standard panel cut out of 45 x 45mm and SPCO output

