Motrona Signal Converter, 18 → 30V Supply
- RS Stock No.:
- 285-8809
- Distrelec Article No.:
- 301-65-091
- Mfr. Part No.:
- ZU210
- Brand:
- Motrona
Subtotal (1 unit)*
£332.98
(exc. VAT)
£399.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £332.98 |
*price indicative
- RS Stock No.:
- 285-8809
- Distrelec Article No.:
- 301-65-091
- Mfr. Part No.:
- ZU210
- Brand:
- Motrona
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Module Type | Signal Converter | |
| Supply Voltage | 18 → 30V | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Module Type Signal Converter | ||
Supply Voltage 18 → 30V | ||
- COO (Country of Origin):
- DE
The signal converter is designed for incremental encoders, converting pulse signals to analogue, RS232, or RS485 formats. It features 2 serial ports for connectivity.
Protection rating IP20
Current consumption 50 mA
Operating temperature -20 to 60 °C
Current consumption 50 mA
Operating temperature -20 to 60 °C
Related links
- Motrona FU210 Series Signal Converter, 18-30V dc Supply
- Motrona IO Series Signal Converter Voltage Input 18 → 30V dc Supply
- Motrona IV Series Signal Converter RS-422 Analogue Output, 18 → 30V dc Supply
- Motrona IO223 Series Signal Converter PNP Open Collector Output, 18 → 30V dc Supply
- Motrona IO Series Signal Converter PNP Open Collector Output, 18 → 30V dc Supply
- Motrona IO Series Signal Converter PNP Open Collector Output, 18 → 30V dc Supply
- Phoenix Contact FL Series Fibre Optic Converter, 18 → 30V dc Supply
- Motrona PU Series Signal Converter RS-422 HTL TTL Output, 5 → 30V dc Supply