Motrona FU210 Series Signal Converter, 18-30V dc Supply

Subtotal (1 unit)*

£357.83

(exc. VAT)

£429.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 05 December 2025
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£357.83

*price indicative

RS Stock No.:
285-8128
Distrelec Article No.:
301-65-089
Mfr. Part No.:
FU210
Brand:
Motrona
Find similar products by selecting one or more attributes.
Select all

Brand

Motrona

Module Type

Signal Converter

Supply Voltage

18-30V dc

Series

FU210

COO (Country of Origin):
DE
The Signal converter is a multifunctional unit with operating modes for incremental encoder or SSI absolute encoder. It features functions such as linking, scaling, filtering, wire breakage monitoring, and more. With a 16-bit analogue output, configurable for voltage or current operation, it offers extremely short conversion times and linearization with 24 control points for precise measurements.

Multifunctional unit with operating modes for incremental encoder or SSI absolute encoder
For incremental encoder: Operating modes for frequency converter or position converter (pulse counter)
Universal incremental inputs for encoders or sensors with NPN/PNP/NAMUR characteristic
Input frequency up to 1 MHz
For SSI absolute encoder: Operating modes for master or slave with clock frequencies up to 1 MHz
Functions as wire breakage monitoring, bit blanking, scaling, and more
16-bit analogue output, configurable for voltage or current operation
Extremely short conversion times for quick results
Linearization with 24 control points for accuracy
5 and 24 V auxiliary output for encoder supply
RS232/RS485 interface for configuration and serial read out
Numerous connection options by 6 control inputs and 6 control outputs
Intuitive and easy parameterization via user interface OS 6.0

Related links