Seneca Z109REG2-1 Series Universal Converter, Current, Linear Resistance, Potentiometer, Pulse, RTD, Thermocouple,
- RS Stock No.:
- 285-8806
- Distrelec Article No.:
- 300-74-456
- Mfr. Part No.:
- Z109REG2-1
- Brand:
- Seneca
Discontinued
- RS Stock No.:
- 285-8806
- Distrelec Article No.:
- 300-74-456
- Mfr. Part No.:
- Z109REG2-1
- Brand:
- Seneca
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seneca | |
| Module Type | Universal Converter | |
| Input Signal Type | Current, Linear Resistance, Potentiometer, Pulse, RTD, Thermocouple, Voltage | |
| Output Signal Type | Current, Voltage | |
| Input Range | B, Bipolar From 75 mV → 20 V, E, K, KTY81, KTY84, N, Ni100, NTC, Pt100, Pt500, Pt1000, R, S, T, Type J, up → 20 mA | |
| Output Range | 0/1..5V, 0/2..10V, 0/4..20 mA | |
| Supply Voltage | 10 → 40V | |
| Series | Z109REG2-1 | |
| Select all | ||
|---|---|---|
Brand Seneca | ||
Module Type Universal Converter | ||
Input Signal Type Current, Linear Resistance, Potentiometer, Pulse, RTD, Thermocouple, Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range B, Bipolar From 75 mV → 20 V, E, K, KTY81, KTY84, N, Ni100, NTC, Pt100, Pt500, Pt1000, R, S, T, Type J, up → 20 mA | ||
Output Range 0/1..5V, 0/2..10V, 0/4..20 mA | ||
Supply Voltage 10 → 40V | ||
Series Z109REG2-1 | ||
- COO (Country of Origin):
- IT
The high-performance universal converter that can be programmed via MicroUSB/App. It is designed to manage all analog signals, such as mA, V, PT100, Pt1000, Pt500, Ni100, TCs, and Ohm. The device is capable of converting and isolating power supply Vac/dc input into mA/V standard signals. It can be configured through dip-switches, PC software, handheld device, or via mobile app. With a 3-way galvanic isolation, it ensures the integrity of your data. The module also features selectable input and output, as well as an alarm relay output. It has a sampling frequency ranging from 240 sps to 15 sps and operates at a temperature range of -10...+60°C. The Z109REG2-1 is UL certified and its compact design makes it suitable for various industrial applications.
3-way galvanic isolation ensures data integrity
Selectable input and output options
Alarm relay output for additional functionality
Sampling frequency from 240 sps to 15 sps
Operating temperature range of -10 to +60°C
UL certified for safety
Selectable input and output options
Alarm relay output for additional functionality
Sampling frequency from 240 sps to 15 sps
Operating temperature range of -10 to +60°C
UL certified for safety
Related links
- Red Lion IAMA Series Isolated Universal Converter Linear Resistance RTD
- PR Electronics 9100 Series Signal Conditioner Linear Resistance RTD Voltage
- PR Electronics 3100 Series Signal Conditioner Linear Resistance RTD Voltage
- Red Lion IAMS Series Signal Conditioner Linear Resistance RTD Voltage Input,
- PR Electronics 5437 Temperature Transmitter Linear Resistance RTD Voltage Input, 7.5
- JM CONCEPT ULCOS 900 Series Universal Signal Converter Voltage Resistance,
- Seneca K LINE Series Universal Converter Current Output, 7..30V dc Supply
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Voltage Resistance,