Seneca K LINE Series Universal Converter, Resistance Input, Current Output, 7..30V dc Supply
- RS Stock No.:
- 285-8301
- Distrelec Article No.:
- 300-74-421
- Mfr. Part No.:
- K121
- Brand:
- Seneca
Discontinued
- RS Stock No.:
- 285-8301
- Distrelec Article No.:
- 300-74-421
- Mfr. Part No.:
- K121
- Brand:
- Seneca
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seneca | |
| Module Type | Universal Converter | |
| Input Signal Type | Resistance | |
| Output Signal Type | Current | |
| Output Range | 4..20mA | |
| Supply Voltage | 7..30V dc | |
| Series | K LINE | |
| Select all | ||
|---|---|---|
Brand Seneca | ||
Module Type Universal Converter | ||
Input Signal Type Resistance | ||
Output Signal Type Current | ||
Output Range 4..20mA | ||
Supply Voltage 7..30V dc | ||
Series K LINE | ||
- COO (Country of Origin):
- IT
The Universal Converter is a versatile device that provides accurate and reliable conversion of various input signals into a 4-20 mA output. With features like galvanic isolation, easy configuration via EASY-LP software, and a compact design.
Galvanic isolation for safe operation
Easy configuration through EASY-LP software
Compact design for easy installation
Wide input signal compatibility including thermocouples, RTDs, voltage, and potentiometers
Output of 4-20 mA for loop-powered devices
Easy configuration through EASY-LP software
Compact design for easy installation
Wide input signal compatibility including thermocouples, RTDs, voltage, and potentiometers
Output of 4-20 mA for loop-powered devices
Related links
- Seneca K-LINE Series Serial Converter RS-485 Output, 19.2 → 30V dc Supply
- Seneca K-LINE Series Temperature Converter Current 19.2 → 30V dc Supply
- Seneca K-LINE Series Temperature Converter Current 19.2 → 30V dc Supply
- Seneca K-LINE Series Serial Converter RS-485 Output, 19.2 → 30V dc Supply
- Seneca Z109REG2-1 Series Universal Converter Linear Resistance Pulse Thermocouple,
- Weidmüller ACT20P Series Signal Converter Analogue Output, 60V dc Supply
- JM CONCEPT ULCOS 900 Series Universal Signal Converter Voltage Resistance,
- PR Electronics 9100 Series Universal Converter Current 19.2 → 31.2V dc Supply