MOXA TC-C Series Isolator, RS232 Input, RS232 Output, 12V dc, 5 V dc Supply
- RS Stock No.:
- 255-2033
- Distrelec Article No.:
- 124-50-480
- Mfr. Part No.:
- TCC-82
- Brand:
- MOXA
Subtotal (1 unit)*
£75.39
(exc. VAT)
£90.47
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £75.39 |
*price indicative
- RS Stock No.:
- 255-2033
- Distrelec Article No.:
- 124-50-480
- Mfr. Part No.:
- TCC-82
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Isolator | |
| Input Signal Type | RS232 | |
| Output Signal Type | RS232 | |
| Input Range | 5 → 12 V dc | |
| Supply Voltage | 12, 5V dc | |
| Hazardous Area Certification | NO | |
| Mount Type | Desktop | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | DB9 male | |
| IP Rating | IP30 | |
| Signal Conditioner Type | Isolation Amplifier | |
| Standards/Approvals | Signal: 3 V/m, Environmental Testing IEC 60068-2-1, EMC EN 55032/24, IEC 61000-4-3 RS: 80 MHz to 1 GHz: 3 V/m, Standards MIL-HDBK-217F, EMI CISPR 32, IEC 60950-1, IEC 61000-4-6 CS: 150 kHz to 80 MHz: 3 V/m, IEC 60068-2-2, Safety EN 60950-1, FCC Part 15B Class B, IEC 61000-4-8 PFMF, IEC 61000-4-4 EFT: Power: 1 kV, Vibration IEC 60068-2-6, EMS IEC 61000-4-2 ESD: Contact: 4 kV, Air: 8 kV, IEC 60068-2-3, Signal: 0.5 kV, IEC 61000-4-5 Surge: Power: 1 kV | |
| Series | TC-C | |
| Number of Channels | 4 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Isolator | ||
Input Signal Type RS232 | ||
Output Signal Type RS232 | ||
Input Range 5 → 12 V dc | ||
Supply Voltage 12, 5V dc | ||
Hazardous Area Certification NO | ||
Mount Type Desktop | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type DB9 male | ||
IP Rating IP30 | ||
Signal Conditioner Type Isolation Amplifier | ||
Standards/Approvals Signal: 3 V/m, Environmental Testing IEC 60068-2-1, EMC EN 55032/24, IEC 61000-4-3 RS: 80 MHz to 1 GHz: 3 V/m, Standards MIL-HDBK-217F, EMI CISPR 32, IEC 60950-1, IEC 61000-4-6 CS: 150 kHz to 80 MHz: 3 V/m, IEC 60068-2-2, Safety EN 60950-1, FCC Part 15B Class B, IEC 61000-4-8 PFMF, IEC 61000-4-4 EFT: Power: 1 kV, Vibration IEC 60068-2-6, EMS IEC 61000-4-2 ESD: Contact: 4 kV, Air: 8 kV, IEC 60068-2-3, Signal: 0.5 kV, IEC 61000-4-5 Surge: Power: 1 kV | ||
Series TC-C | ||
Number of Channels 4 | ||
- COO (Country of Origin):
- TW
Related links
- Phoenix Contact PSM-ME-RS232/RS232-P Series Interface Converter RS232 Output B, AEx nA
- Aten IC485 Series Interface Converter RS485 9 V dc Supply
- Kubler Signal Conditioner Analogue RS232 Output, 18/36 V dc Supply
- Red Lion 3RS7003 Series Signal Conditioner RS485 9/26 V dc Supply
- Aten IC-485S Series Interface Converter RS422 9 V dc Supply
- ICP-DAS 7000 Series Interface Converter RS485 Output, 10/30 V dc Supply
- Advantech ADAM Series Serial Converter RS485 10/30 V dc Supply
- Phoenix Contact 3RS7005 Series Signal Conditioner Current/Voltage Output ATEX
