Phoenix Contact MINI MCR Series Solenoid Driver, Digital Input, Voltage Output, 24V dc Supply
- RS Stock No.:
- 521-203
- Mfr. Part No.:
- 1175884
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£256.85
(exc. VAT)
£308.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.85 |
*price indicative
- RS Stock No.:
- 521-203
- Mfr. Part No.:
- 1175884
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Solenoid Driver | |
| Input Signal Type | Digital | |
| Output Signal Type | Voltage | |
| Input Range | 0 → 5 V dc, 15 → 30 V dc | |
| Supply Voltage | 24V dc | |
| Series | MINI MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Solenoid Driver | ||
Input Signal Type Digital | ||
Output Signal Type Voltage | ||
Input Range 0 → 5 V dc, 15 → 30 V dc | ||
Supply Voltage 24V dc | ||
Series MINI MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Solenoid Driver is meticulously crafted to manage Ex i solenoid valves, ensuring smooth operation within hazardous environments. Designed with an emphasis on safety, it integrates line fault detection and adheres to Safety Integrity Level (SIL) standards, making it suitable for critical applications. The product boasts a nominal supply voltage of 24 V DC and features a robust push-in connection for straightforward installation. With its impressive operating temperature range and IP20 protection class, it is well-suited for diverse industrial conditions. Furthermore, this solenoid driver is compliant with essential IEC and ATEX standards, guaranteeing reliability and safety in demanding situations. Whether you are working in automation, energy management or process control, this product exemplifies durability and efficiency, embodying the innovative spirit of modern engineering.
Advanced line fault detection enhances operational safety
Designed for compatibility with Ex i applications in hazardous environments
Rapid switch on time ensures quick response to system demands
Double/reinforced insulation provides superior electrical protection
Compact dimensions allow for space efficient installation
Integrated LED signalling enables easy monitoring of device status
Wide temperature operating range enables versatility in deployment
Robust build quality guarantees long lasting performance in industrial settings
Designed for compatibility with Ex i applications in hazardous environments
Rapid switch on time ensures quick response to system demands
Double/reinforced insulation provides superior electrical protection
Compact dimensions allow for space efficient installation
Integrated LED signalling enables easy monitoring of device status
Wide temperature operating range enables versatility in deployment
Robust build quality guarantees long lasting performance in industrial settings
Related links
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Solenoid Driver Signal Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Isolation Amplifier Voltage Input Voltage Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply, ATEX
