Phoenix Contact MINI MCR Series Isolation Amplifier, Current, Voltage Input, Current, Voltage Output, 24V dc Supply

Subtotal (1 unit)*

£208.76

(exc. VAT)

£250.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£208.76

*price indicative

RS Stock No.:
512-255
Mfr. Part No.:
2908807
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Switching Amplifier

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Supply Voltage

24V dc

Series

MINI MCR

COO (Country of Origin):
DE
The Phoenix Contact signal conditioner is designed for operating proximity sensors and switches, transmitting the signals to the control level via a passive 1 transistor output. It features line fault detection for added reliability and safety. The device is configured for standard applications and is certified to Safety Integrity Level (SIL) 3, in accordance with IEC 61508, ensuring it meets high safety standards for use in critical industrial applications.

Screw connection
PBT housing

Related links