Phoenix Contact MINI MCR Series Isolation Amplifier, NAMUR Sensor, Switch Input, Relay Output, 24V dc Supply
- RS Stock No.:
- 517-894
- Mfr. Part No.:
- 1157862
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£271.72
(exc. VAT)
£326.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.72 |
*price indicative
- RS Stock No.:
- 517-894
- Mfr. Part No.:
- 1157862
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Switching Amplifier | |
| Input Signal Type | NAMUR Sensor, Switch | |
| Output Signal Type | Relay | |
| Supply Voltage | 24V dc | |
| Series | MINI MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Switching Amplifier | ||
Input Signal Type NAMUR Sensor, Switch | ||
Output Signal Type Relay | ||
Supply Voltage 24V dc | ||
Series MINI MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact isolation switch amplifier revolutionises the way signal conditioning is handled in industrial applications. Designed to operate proximity sensors and switches, it features advanced ex i-NAMUR technology, ensuring reliable signal transmission through a solid-state relay output. The device excels with its single-channel configuration, including line fault detection capabilities and a safety integrity level of 3, which makes it suitable for use in critical safety environments.
Compact design fits easily into standard control cabinet layouts
Robust housing provides protection in demanding industrial environments
Line fault detection enhances system diagnostics and maintenance
Wide operating temperature range supports diverse application needs
Minimal power consumption promotes energy efficiency
Robust housing provides protection in demanding industrial environments
Line fault detection enhances system diagnostics and maintenance
Wide operating temperature range supports diverse application needs
Minimal power consumption promotes energy efficiency
Related links
- Phoenix Contact MINI MCR Series Isolation Amplifier Switch Input 24V dc Supply
- Phoenix Contact MINI MCR Series Isolation Amplifier Switch Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Isolation Amplifier Voltage Input Voltage Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Thermocouple Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact 3RS7005 Series Signal Conditioner Switch Input 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Switch Input 9.6 → 30V dc
- Phoenix Contact MACX MCR Series Isolation Amplifier Voltage Input Voltage Output, 24V dc Supply
