Phoenix Contact MINI MCR Series Solenoid Driver, Digital Input, Voltage Output, 24V dc Supply

Subtotal (1 unit)*

£256.85

(exc. VAT)

£308.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£256.85

*price indicative

RS Stock No.:
518-139
Mfr. Part No.:
1175897
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Solenoid Driver

Input Signal Type

Digital

Output Signal Type

Voltage

Input Range

0 → 5 V dc, 15 → 30 V dc

Supply Voltage

24V dc

Series

MINI MCR

COO (Country of Origin):
DE
The Phoenix Contact Solenoid Driver offers exceptional performance for controlling Ex i solenoid valves within hazardous areas. Equipped for applications requiring robust electrical isolation and high safety standards, it operates efficiently with a no-load voltage of 20 V DC and current limitation of 25 mA. The device is designed with end-user safety in mind, meeting safety integrity level (SIL) 3 as per IEC 61508 standards. It features line fault detection capabilities, ensuring reliability in demanding conditions. The compact and versatile design provides easy installation with push-in connections, making it suitable for various industrial applications. The solenoid driver combines advanced technology with stringent safety measures, resulting in a reliable solution for your automation needs.

Designed for Ex i applications ensuring safe operation in hazardous environments
Supports line fault detection to promptly indicate any issues
Compliant with international safety and electromagnetic compatibility standards
Features a slim design allowing for space saving installations in control cabinets
Equipped with double/reinforced insulation for superior electrical isolation
Utilises a wide supply voltage range improving system adaptability
Comes with a clear LED for quick error indication enhancing diagnostic efficiency
Manufactured in Germany showcasing high quality construction and design
Supports various conductor cross sections for flexible wiring options
Backed by comprehensive technical documentation for improved user guidance

Related links