Phoenix Contact MACX MCR Series Signal Transducer, Current Input, Current Output, 18 → 31.2V Supply

Subtotal (1 unit)*

£379.11

(exc. VAT)

£454.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.11

*price indicative

RS Stock No.:
518-131
Mfr. Part No.:
1290776
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Signal Transducer

Input Signal Type

Current

Output Signal Type

Current

Input Range

4 → 20mA

Output Range

4 → 20mA

Supply Voltage

18 → 31.2V

Series

MACX MCR

COO (Country of Origin):
DE
The Phoenix Contact power/input isolating amplifier designed to ensure precise signal transmission and robust protection in hazardous environments. Ideal for use in demanding applications, this device supports 2, 3, and 4 conductor measuring transducers while maintaining exceptional HART transparency. With its compact design, it facilitates seamless integration into control cabinet installations, enabling efficient monitoring and control of processes. The amplifier features advanced electrical isolation and safety integrity level (SIL) 2 classification, making it a reliable choice for professionals seeking performance without compromising safety.

Compact design allows for efficient space utilisation in control cabinets
Supports multiple measuring transducer configurations for versatile application
HART transparency ensures compatibility with a wide range of HART enabled devices
Configurable limit value outputs provide flexible operation and monitoring
Robust electrical isolation safeguards against interference and electrical hazards
SIL 2 rating ensures compliance with rigorous safety standards
Wide supply voltage range accommodates various industrial power setups
Temperature compensation enhances measurement accuracy in varying conditions

Related links