Phoenix Contact Signal Transducer, Current Input, Current Output, 18 → 31.2V Supply, ATEX, IECEx

Subtotal (1 unit)*

£343.76

(exc. VAT)

£412.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£343.76

*price indicative

RS Stock No.:
521-199
Mfr. Part No.:
1291191
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Signal Transducer

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 20mA

Output Range

0 → 20mA

Supply Voltage

18 → 31.2V

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
DE
The Phoenix Contact power/input isolating amplifier excels in facilitating accurate signal transmission across a range of industrial applications. Designed for 2-, 3-, and 4-conductor measuring transducers, it adeptly transmits input signals in a 1:1 ratio, ensuring precision in both passive and active modes. The product benefits from three-way electrical isolation, which significantly increases safety in sensitive environments. With its compact dimensions, installation is straightforward, making it ideal for integration in control cabinets and various automation setups. Furthermore, the device meets Safety Integrity Level requirements, reflecting its reliability in safety-critical applications. Its robust build ensures it operates effectively under varying temperature conditions, further enhancing its versatility.

HART-transparent capabilities facilitate seamless communication with intelligent devices
The compact size allows easy installation on standard DIN rails
Operational temperature range extends from -20°C to 70°C for diverse environments
Compliant with IEC/EN standards promoting peace of mind in safety and functionality
Lightweight construction eases transportation and mounting processes
User-friendly design with screw connections allows for quick wiring
Advanced line fault detection for enhanced operational reliability
Visual error indicators alert users to issues immediately
Environmental approvals ensure compliance with sustainability requirements
Wide supply voltage range supports flexible power options

Related links