Phoenix Contact Signal Conditioner, Current Input, Current Output, ATEX, IECEx
- RS Stock No.:
- 517-699
- Mfr. Part No.:
- 1291963
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£326.09
(exc. VAT)
£391.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £326.09 |
*price indicative
- RS Stock No.:
- 517-699
- Mfr. Part No.:
- 1291963
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Output Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 500V | |
| Output Range | 350V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Output Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 500V | ||
Output Range 350V | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The Phoenix Contact output signal conditioner is designed for high-precision applications in potentially explosive environments. With its two-channel operation, it effectively isolates and transmits signals ranging from 0 mA to 20 mA while ensuring intrinsic safety for use with fire and gas detectors. Its compact dimensions are ideal for installation in confined spaces, while the loop-powered function eliminates the need for an external power supply.
Features a line fault detection capability to alert users to issues
Robust construction withstands harsh industrial conditions
Flexible operating temperature range for versatile applications
Compliant with international safety standards to guarantee reliability
Robust construction withstands harsh industrial conditions
Flexible operating temperature range for versatile applications
Compliant with international safety standards to guarantee reliability
Related links
- Phoenix Contact Signal Conditioner Current Output IECEx
- WAGO Signal Conditioner Current Output IECEx
- PR Electronics 3 Series Signal Conditioner Current Output ATEX, IECEx
- Phoenix Contact Signal Transducer Current Output ATEX, IECEx
- Weidmüller ACT20P Series Signal Converter Current Output IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR-SL-RPSS-2I-2I-SP Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR-SL-I-I-HV-ILP-SP Series Signal Conditioner Current Output, ATEX
