Phoenix Contact Signal Conditioner, Current Input, Current Output, ATEX, IECEx
- RS Stock No.:
- 498-067
- Mfr. Part No.:
- 1291983
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£326.09
(exc. VAT)
£391.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £326.09 |
*price indicative
- RS Stock No.:
- 498-067
- Mfr. Part No.:
- 1291983
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Output Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 500V | |
| Output Range | 350V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Output Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 500V | ||
Output Range 350V | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The Phoenix Contact output signal conditioner is expertly designed for applications requiring high reliability and safety in potentially explosive environments. Perfectly suited for fire and gas detectors, it isolates and transmits current signals while maintaining intrinsic safety, making it invaluable in safeguarding sensitive equipment. The robust MACX series features an elegant design combined with unmatched performance, utilising two channels to ensure seamless operation. With a standard configuration including loop-powered functionality and four-way isolation, it stands out in the realm of industrial automation solutions.
Ensures a high safety integrity level crucial for critical applications
Compact size allows for easy integration into various systems
Toughened flammability rating ensures durability under harsh conditions
Facilitates simple installation through push in connection methods
Compact size allows for easy integration into various systems
Toughened flammability rating ensures durability under harsh conditions
Facilitates simple installation through push in connection methods
Related links
- Phoenix Contact Signal Conditioner Current Output IECEx
- WAGO Signal Conditioner Current Output IECEx
- PR Electronics 3 Series Signal Conditioner Current Output ATEX, IECEx
- Phoenix Contact Signal Transducer Current Output ATEX, IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX,
- Weidmüller ACT20P Series Signal Converter Current Output IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output, ATEX
