ABB Signal Conditioner
- RS Stock No.:
- 139-151
- Mfr. Part No.:
- 1SVR011782R0700
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-151
- Mfr. Part No.:
- 1SVR011782R0700
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Input Range | 0 → 20A | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | 0 → +60°C | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Input Range 0 → 20A | ||
Mounting Type DIN Rail | ||
Operating Temperature Range 0 → +60°C | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature 0°C | ||
