Littelfuse, P3100SCMCLRP, SIDAC, 245V 0.005mA, 2-Pin DO-241AA
- RS Stock No.:
- 738-3232
- Mfr. Part No.:
- P3100SCMCLRP
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 738-3232
- Mfr. Part No.:
- P3100SCMCLRP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Peak On-State Voltage | 4V | |
| Maximum Holding Current | 150mA | |
| Surge Current Rating | 0.8A | |
| Repetitive Peak Reverse Voltage | 245V | |
| Repetitive Peak Forward Blocking Voltage | 245V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-241AA | |
| Pin Count | 2 | |
| Repetitive Peak Off-State Current | 0.005mA | |
| Dimensions | 4.6 x 3.95 x 2.45mm | |
| Length | 4.6mm | |
| Width | 3.95mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 2.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Peak On-State Voltage 4V | ||
Maximum Holding Current 150mA | ||
Surge Current Rating 0.8A | ||
Repetitive Peak Reverse Voltage 245V | ||
Repetitive Peak Forward Blocking Voltage 245V | ||
Mounting Type Surface Mount | ||
Package Type DO-241AA | ||
Pin Count 2 | ||
Repetitive Peak Off-State Current 0.005mA | ||
Dimensions 4.6 x 3.95 x 2.45mm | ||
Length 4.6mm | ||
Width 3.95mm | ||
Maximum Operating Temperature +150 °C | ||
Height 2.45mm | ||
Minimum Operating Temperature -40 °C | ||
SIDACtor® Protection Thyristors MC Series
The MC Series DO-214 are low capacitance SIDACtor® devices designed to protect broadband equipment such as VOIP, DSL modems and DSLAMs from damaging overvoltage transients.
Low voltage overshoot
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
40% lower capacitance than our Baseband Protectors, for applications that demand greater signal integrity
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
40% lower capacitance than our Baseband Protectors, for applications that demand greater signal integrity
Transient Voltage Suppressors, Littelfuse
