Radiall, Plug Cable Mount SHV Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 212-7438
- Mfr. Part No.:
- R317072000
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£65.70
(exc. VAT)
£78.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3,183 unit(s) shipping from 13 October 2025
- Plus 60 unit(s) shipping from 13 October 2025
- Plus 144 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £65.70 |
10 - 49 | £62.42 |
50 - 99 | £57.82 |
100 + | £49.29 |
*price indicative
- RS Stock No.:
- 212-7438
- Mfr. Part No.:
- R317072000
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Radiall | |
Gender | Male | |
Coaxial Connector Type | SHV Connector | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Cable Type | KX15, RG141, RG58 | |
Operating Frequency | 2GHz | |
Body Plating | Nickel | |
Contact Material | Brass | |
Contact Plating | Gold | |
Mating Type | Bayonet | |
Select all | ||
---|---|---|
Brand Radiall | ||
Gender Male | ||
Coaxial Connector Type SHV Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type KX15, RG141, RG58 | ||
Operating Frequency 2GHz | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Mating Type Bayonet | ||
- COO (Country of Origin):
- FR
Radiall 50 Ohm SHV RF Coaxial Cable Crimp Plug Connectors
From Radiall, this 50 Ohm SHV safe high voltage RF coaxial cable plug has a bayonet fixing for secure mating and a convenient crimp termination. With a nickel plated brass body and a recessed gold plated centre contact, the connectors are both robust and safe. These 50 Ohm SHV RF coax cable plugs have a test voltage of 10000 V dc when unmated and a test voltage of 12000 V dc when mated.
The following RF coaxial cables can be used with these 50 Ohm SHV RF coaxial plugs:
KX15
RG141
RG58
RG141
RG58
Note
These plugs are not intermateable with the BNC or BNC.HT series
Radiall SHV RF Coaxial Connectors
Related links
- RS PRO Crimp Termination, Straight Body
- TE Connectivity Crimp Termination, Straight Body
- Huber+Suhner 11_SHV-50-3-1/133_NE Series 50Ω Straight Body
- Huber+Suhner 24_SHV-50-3-1/133_NE Series 50Ω Straight Body
- Huber+Suhner 21_SHV-50-3-1/133_NE Series 50Ω Straight Body
- Radiall 50Ω, Straight Body
- Radiall 50Ω Straight Body
- Radiall 50Ω Straight Body