Fellowes 69CB 19L Cross Cut Paper Shredder
- RS Stock No.:
- 760-3710
- Mfr. Part No.:
- 4669101
- Brand:
- Fellowes
Stock information currently inaccessible
- RS Stock No.:
- 760-3710
- Mfr. Part No.:
- 4669101
- Brand:
- Fellowes
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Manufacturer Series | Powershred | |
| Model | 69CB | |
| Cut Type | Cross Cut | |
| Sheet Capacity | 10 | |
| Throat Width | 230mm | |
| Reverse Function | Yes | |
| Bin Capacity | 19L | |
| Also Shreds | Credit Cards, Paper Clips, Staples | |
| Depth | 467mm | |
| Height | 508mm | |
| Width | 254mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Manufacturer Series Powershred | ||
Model 69CB | ||
Cut Type Cross Cut | ||
Sheet Capacity 10 | ||
Throat Width 230mm | ||
Reverse Function Yes | ||
Bin Capacity 19L | ||
Also Shreds Credit Cards, Paper Clips, Staples | ||
Depth 467mm | ||
Height 508mm | ||
Width 254mm | ||
- COO (Country of Origin):
- CN
