Fellowes C-220Ci 60L Cross Cut Paper Shredder

Stock information currently inaccessible
RS Stock No.:
669-5512
Mfr. Part No.:
3321201
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Manufacturer Series

Powershred

Model

C-220Ci

Cut Type

Cross Cut

Sheet Capacity

20

Throat Width

240mm

Reverse Function

Yes

Bin Capacity

60L

Also Shreds

CDs, Credit Cards, Paper Clips, Staples

Depth

17.13in

Height

17.75in

Width

31.5in

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy