Fellowes Powershred P-35C 12L Cross Cut Paper Shredder
- RS Stock No.:
- 525-760
- Mfr. Part No.:
- 3213701
- Brand:
- Fellowes
Stock information currently inaccessible
- RS Stock No.:
- 525-760
- Mfr. Part No.:
- 3213701
- Brand:
- Fellowes
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Model | Powershred P-35C | |
| Cut Type | Cross Cut | |
| Sheet Capacity | 5 | |
| Throat Width | 220mm | |
| Reverse Function | Yes | |
| Bin Capacity | 12L | |
| Also Shreds | Credit Cards, Staples | |
| Plug Type | Type G - British BS 1363 | |
| Depth | 205mm | |
| Height | 300mm | |
| Width | 327mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Model Powershred P-35C | ||
Cut Type Cross Cut | ||
Sheet Capacity 5 | ||
Throat Width 220mm | ||
Reverse Function Yes | ||
Bin Capacity 12L | ||
Also Shreds Credit Cards, Staples | ||
Plug Type Type G - British BS 1363 | ||
Depth 205mm | ||
Height 300mm | ||
Width 327mm | ||
- COO (Country of Origin):
- CN
