Stock information currently inaccessible
- RS Stock No.:
- 784-5740
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Working Pressure | 1 bar | |
| Maximum Temperature | +50°C | |
| Connection | M24 Metric | |
| Body Material | Chrome Plated Brass | |
| Thread Size | M24 | |
| Connection Gender | Male | |
| Finish | Chrome Plated | |
| Thread Standard | Metric | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Working Pressure 1 bar | ||
Maximum Temperature +50°C | ||
Connection M24 Metric | ||
Body Material Chrome Plated Brass | ||
Thread Size M24 | ||
Connection Gender Male | ||
Finish Chrome Plated | ||
Thread Standard Metric | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
RS PRO Tap Nozzle
This RS PRO tap nozzle regulates the flow of water from taps and showerheads. Install this tap aerator to establish up to 70% water savings without compromising your water flow and comfort.
The chrome finish on this product matches other water fittings and is easy to maintain and clean. You can easily affix this aerator to existing taps and showerheads with no need for additional tools or fixtures. A control regulator ensures an even and smooth flow so the water doesn't slash or splutter when you open your taps.
This item has Water Regulations Advisory Scheme (WRAS) accreditation, meaning it complies with the Water Supply (Water Fittings) Regulations and Scottish by-laws and is suitable for the channelling of water from main water supplies. You can use this tap nozzle in communal showers, wet rooms and home bathrooms.
The chrome finish on this product matches other water fittings and is easy to maintain and clean. You can easily affix this aerator to existing taps and showerheads with no need for additional tools or fixtures. A control regulator ensures an even and smooth flow so the water doesn't slash or splutter when you open your taps.
This item has Water Regulations Advisory Scheme (WRAS) accreditation, meaning it complies with the Water Supply (Water Fittings) Regulations and Scottish by-laws and is suitable for the channelling of water from main water supplies. You can use this tap nozzle in communal showers, wet rooms and home bathrooms.
Features and Benefits
Chrome-plated brass body material
Metric connection of M24
Male connection gender
Chrome-plated finish
Maximum temperature of +50°C
Maximum working pressure of 1 bar
Thread size of M24
Metric thread standard
Metric connection of M24
Male connection gender
Chrome-plated finish
Maximum temperature of +50°C
Maximum working pressure of 1 bar
Thread size of M24
Metric thread standard
