Watts Tap Fixing Kit 008825

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-0086
Mfr. Part No.:
008825
Brand:
Watts
Find similar products by selecting one or more attributes.
Select all

Brand

Watts

Maximum Working Pressure

10 bar

Body Material

Brass, Galvanised Steel

Thread Size

1/2in

Connection Gender

Female

Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Set is made-up of a plate, two specific male or female threaded brass elbows, screws and pegs. ROBIFIX enables to connect Ø 12 mm and Ø 16 mm PEX pipes with sliding fittings, press fittings or for copper pipe Ø 12 or Ø 14 with welding fittings. Outlet is female 1/2”.ROBIFIX comes in 150 mm inter-axis plate for standard taps, with 60 mm inter-axis plate to connect tap under a sink or single plate to connect washing machines or toilet tap.

Specifications:
For plasterboard thicknesses in 12,5 mm (BA13 type).
Inter axis: 150 mm, 60 mm or single (according model).
Maximum temperature : please refer to pipe specifications.
Maximum pressure: 10 bar.
Medium: water.
Superior reliability and longevity.
European patented.