Watts Tap Fixing Kit 008821
- RS Stock No.:
- 178-0085
- Mfr. Part No.:
- 008821
- Brand:
- Watts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-0085
- Mfr. Part No.:
- 008821
- Brand:
- Watts
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Watts | |
| Maximum Working Pressure | 10 bar | |
| Body Material | Brass, Galvanised Steel | |
| Thread Size | 1/2in | |
| Connection Gender | Female | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Watts | ||
Maximum Working Pressure 10 bar | ||
Body Material Brass, Galvanised Steel | ||
Thread Size 1/2in | ||
Connection Gender Female | ||
Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Set is made-up of a plate, two specific male or female threaded brass elbows, screws and pegs. ROBIFIX enables to connect Ø 12 mm and Ø 16 mm PEX pipes with sliding fittings, press fittings or for copper pipe Ø 12 or Ø 14 with welding fittings. Outlet is female 1/2.ROBIFIX comes in 150 mm inter-axis plate for standard taps, with 60 mm inter-axis plate to connect tap under a sink or single plate to connect washing machines or toilet tap.
Specifications:
For plasterboard thicknesses in 12,5 mm (BA13 type).
Inter axis: 150 mm, 60 mm or single (according model).
Maximum temperature : please refer to pipe specifications.
Maximum pressure: 10 bar.
Medium: water.
Superior reliability and longevity.
European patented.
For plasterboard thicknesses in 12,5 mm (BA13 type).
Inter axis: 150 mm, 60 mm or single (according model).
Maximum temperature : please refer to pipe specifications.
Maximum pressure: 10 bar.
Medium: water.
Superior reliability and longevity.
European patented.
