Spear & Jackson 315 x 218 mm Taper Shovel
- RS Stock No.:
- 783-9896
- Mfr. Part No.:
- 2702TFL
- Brand:
- Spear & Jackson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-9896
- Mfr. Part No.:
- 2702TFL
- Brand:
- Spear & Jackson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spear & Jackson | |
| Type | Taper Shovel | |
| Handle Material | Fibreglass | |
| Size | 315 x 218 mm | |
| Handle Length | 711mm | |
| Length | 315mm | |
| Width | 218mm | |
| Select all | ||
|---|---|---|
Brand Spear & Jackson | ||
Type Taper Shovel | ||
Handle Material Fibreglass | ||
Size 315 x 218 mm | ||
Handle Length 711mm | ||
Length 315mm | ||
Width 218mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
