Dickies ED24/7SH Grey/Black Work shorts, 30in
- RS Stock No.:
- 188-1839
- Mfr. Part No.:
- ED24/7SH GYB 30
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-1839
- Mfr. Part No.:
- ED24/7SH GYB 30
- Brand:
- Dickies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Waist Size | 30in | |
| Colour | Grey/Black | |
| Series | ED24/7SH | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Waist Size 30in | ||
Colour Grey/Black | ||
Series ED24/7SH | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
These cargo shorts come in the widest array of colours in the Dickies workwear catalogue and feature multiple pockets on the hip, back and legs. Match with a wide variety of plain or two tone t-shirts or polo shirts for the complete look.
Back pockets
Button fastening
Cargo pocket
Hip pockets
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²
Button fastening
Cargo pocket
Hip pockets
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²
