Fuji Latex Shock Absorber, FK-1008M-C, 40mm Body Length

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
430-3965
Mfr. Part No.:
FK-1008M-C
Brand:
Fuji Latex
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Latex

Body Length

40mm

Overall Length

55mm

Connection Type

M10 x 1

Manufacturer Series

FK

Maximum Energy Capacity Per Cycle

2.94J

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Maximum Return Force

4.9N

RoHS Status: Not Applicable