Fuji Latex Shock Absorber, FWM-2016EBD-C, 94mm Body Length
- RS Stock No.:
- 430-3791
- Mfr. Part No.:
- FWM-2016EBD-C
- Brand:
- Fuji Latex
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 430-3791
- Mfr. Part No.:
- FWM-2016EBD-C
- Brand:
- Fuji Latex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji Latex | |
| Body Length | 94mm | |
| Overall Length | 127mm | |
| Connection Type | M20 x 1.5 | |
| Manufacturer Series | FWM | |
| Maximum Energy Capacity Per Cycle | 29.4J | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum Return Force | 18.1N | |
| Select all | ||
|---|---|---|
Brand Fuji Latex | ||
Body Length 94mm | ||
Overall Length 127mm | ||
Connection Type M20 x 1.5 | ||
Manufacturer Series FWM | ||
Maximum Energy Capacity Per Cycle 29.4J | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Return Force 18.1N | ||
RoHS Status: Not Applicable
