SMC Shock Absorber, RB1412-X552, 58.8 mm Body Length, 79.3mm Body Length, 300 mm Body Length
- RS Stock No.:
- 426-570
- Mfr. Part No.:
- RB1412-X552
- Brand:
- SMC
Subtotal (1 unit)*
£63.20
(exc. VAT)
£75.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.20 |
*price indicative
- RS Stock No.:
- 426-570
- Mfr. Part No.:
- RB1412-X552
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Shock Absorber | |
| Length | 58.8mm | |
| Stroke Length | 300mm | |
| Overall Length | 79.3mm | |
| Series | MXW | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Shock Absorber | ||
Length 58.8mm | ||
Stroke Length 300mm | ||
Overall Length 79.3mm | ||
Series MXW | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- JP
The SMC Compact shock absorber designed for industrial applications. It is ideal for absorbing impact and noise, ensuring smooth and efficient operation in automation systems.
Automatically adjusts to optimal energy absorption performance
Robust construction allows direct positioning without an external stopper
Related links
- SMC Shock Absorber 67.3 mm Body Length M14 x 1.5 Thread Size
- SMC Shock Absorber 58.8 mm Body Length M14 x 1.5 mm Thread Size
- SMC Shock Absorber 58.8 mm Body Length 11 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 14 mm Body Length, M14 x 1 mm Thread Size
- SMC Shock Absorber 92.7 mm Body Length 11.4 mm Body Length
- Festo Shock Absorber 29.5 mm Body Length 4 mm Body Length
- Festo Shock Absorber 20.1 mm Body Length 4 mm Body Length
- Festo Shock Absorber 104 mm Body Length 25 mm Body Length
