SMC Shock Absorber, RBQ3009, 61.5 mm Body Length, 61.5mm Body Length, 8.5 mm Body Length, M30 Thread Size

Subtotal (1 unit)*

£80.14

(exc. VAT)

£96.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.14

*price indicative

RS Stock No.:
426-501
Mfr. Part No.:
RBQ3009
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Shock Absorber

Thread Size

M30

Stroke Length

8.5mm

Overall Length

61.5mm

Length

61.5mm

Series

RBQ

Maximum Energy Capacity Per Cycle

33.3J

Minimum Operating Temperature

-10°C

Standards/Approvals

RoHS

Maximum Operating Temperature

80°C

COO (Country of Origin):
JP
The SMC Shock absorber offers an innovative and reliable solution for a wide range of pneumatic applications. Designed for optimal performance, this component is engineered to enhance efficiency and streamline operations across various sectors. With precision manufacturing and robust construction, it ensures durability and longevity in demanding environments. The seamless integration of this product into existing systems allows for significant improvements in productivity and operational efficacy. Whether for industrial automation or sophisticated machinery, this product stands out by providing exceptional responsiveness and control, making it an indispensable choice for professionals seeking to maximise their productivity.

Optimised for energy efficiency contributing to cost savings

Compact design facilitates easy installation and integration

Robust construction ensures longevity even in harsh conditions

Designed to operate effectively in a variety of applications

Low maintenance requirements enhance overall productivity

Advanced technology enables precise control and responsiveness

Versatile compatibility with other systems and components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy